Part Details for 380AS109NF1810TA3 by Glenair Inc
Results Overview of 380AS109NF1810TA3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS109NF1810TA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3209
|
Newark | Connector |Glenair 380AS109NF1810TA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$220.6500 / $814.1900 | Buy Now |
DISTI #
380AS109NF1810TA3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS109NF1810TA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$211.8240 / $788.7392 | Buy Now |
DISTI #
654-380AS109NF1810TA
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Compliant | 0 |
|
$609.3400 | Order Now |
DISTI #
GLE380AS109NF1810TA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$492.1696 / $808.1959 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 4 |
|
$609.9500 / $978.5800 | Buy Now |
Part Details for 380AS109NF1810TA3
380AS109NF1810TA3 CAD Models
380AS109NF1810TA3 Part Data Attributes
|
380AS109NF1810TA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS109NF1810TA3
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |