There are no models available for this part yet.
Overview of 380AS019NF2212DA3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380AS019NF2212DA3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ3092
|
Newark | Connector |Glenair 380AS019NF2212DA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$160.5900 / $615.0500 | Buy Now | |
DISTI #
3937-380AS019NF2212DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$647.5540 / $1,078.3200 | Buy Now | |
DISTI #
380AS019NF2212DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Cadmium/Olive Drab Over Electroless Nickel Plated - Bulk (Alt: 380AS019NF2212DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | ||
DISTI #
654-380AS0192212DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT 2RING MED RoHS: Not Compliant | 0 |
|
$238.0300 / $509.4400 | Order Now | |
DISTI #
71091412
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$109.7949 / $350.7564 | Buy Now | |
DISTI #
77939901
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$350.7564 / $584.0897 | Buy Now | |
DISTI #
GLE380AS019NF2212DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$339.6290 / $578.8674 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 30 |
|
$420.9100 / $700.9100 | Buy Now |
CAD Models for 380AS019NF2212DA3 by Glenair Inc
Part Data Attributes for 380AS019NF2212DA3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482 SERIES 2
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
22
|
Alternate Parts for 380AS019NF2212DA3
This table gives cross-reference parts and alternative options found for 380AS019NF2212DA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380AS019NF2212DA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380AS019M2212DA3 | CONNECTOR ACCESSORY | Glenair Inc | 380AS019NF2212DA3 vs 380AS019M2212DA3 |