Part Details for 380AS014NF1406A3 by Glenair Inc
Overview of 380AS014NF1406A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS014NF1406A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3037
|
Newark | Connector |Glenair 380AS014NF1406A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$138.2000 / $509.9400 | Buy Now |
DISTI #
3937-380AS014NF1406A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$536.8770 / $894.0200 | Buy Now |
DISTI #
380AS014NF1406A3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 14 - Bulk (Alt: 380AS014NF1406A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-380AS014NF1406A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$132.1200 / $273.2800 | Order Now |
DISTI #
71089355
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$97.1154 / $208.6795 | Buy Now |
DISTI #
77940801
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$484.2692 | Buy Now |
DISTI #
GLE380AS014NF1406A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$292.2704 / $479.9394 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 26 |
|
$348.9700 / $581.1100 | Buy Now |