Part Details for 380AS014M2416A3 by Glenair Inc
Overview of 380AS014M2416A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS014M2416A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3032
|
Newark | Connector |Glenair 380AS014M2416A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$131.7100 / $504.4300 | Buy Now |
DISTI #
3937-380AS014M2416A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$531.1080 / $884.3800 | Buy Now |
DISTI #
380AS014M2416A3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS014M2416A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-380AS014M2416A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$130.0900 / $299.2200 | Order Now |
DISTI #
71092785
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$90.0641 / $198.8718 | Buy Now |
DISTI #
77941284
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$198.8718 / $479.0385 | Buy Now |
DISTI #
GLE380AS014M2416A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$278.5531 / $474.7554 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 27 |
|
$345.2200 / $574.8500 | Buy Now |
Part Details for 380AS014M2416A3
380AS014M2416A3 CAD Models
380AS014M2416A3 Part Data Attributes
|
380AS014M2416A3
Glenair Inc
Buy Now
|
Compare Parts:
380AS014M2416A3
Glenair Inc
|
Samacsys Manufacturer | Glenair |