There are no models available for this part yet.
Overview of 380AS002B1408A6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 380AS002B1408A6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ2839
|
Newark | Connector |Glenair 380AS002B1408A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$120.4800 / $461.4300 | Buy Now | |
DISTI #
3937-380AS002B1408A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$512.3850 / $853.2300 | Buy Now | |
DISTI #
380AS002B1408A6
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380AS002B1408A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
654-380AS002B1408A6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$126.0900 / $413.9600 | Order Now | |
DISTI #
20065553
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$86.8846 / $277.5385 | Buy Now | |
DISTI #
16769651
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$277.5385 / $462.1667 | Buy Now | |
DISTI #
GLE380AS002B1408A6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$268.7338 / $458.0344 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$333.0500 / $554.6000 | Buy Now |
CAD Models for 380AS002B1408A6 by Glenair Inc
Part Data Attributes for 380AS002B1408A6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482 SERIES 2
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|