Part Details for 380AS002B1206H4 by Glenair Inc
Overview of 380AS002B1206H4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS002B1206H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2836
|
Newark | Connector |Glenair 380AS002B1206H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$153.1700 / $565.1600 | Buy Now |
DISTI #
3937-380AS002B1206H4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$893.5800 | Buy Now |
DISTI #
380AS002B1206H4
|
Avnet Americas | - Bulk (Alt: 380AS002B1206H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-380AS002B1206H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$159.5700 / $367.0000 | Order Now |
DISTI #
71091333
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$113.5128 / $352.8333 | Buy Now |
DISTI #
77936626
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$352.8333 / $566.0641 | Buy Now |
DISTI #
GLE380AS002B1206H4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$341.6400 / $561.0029 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$423.4000 / $679.2800 | Buy Now |