There are no models available for this part yet.
Overview of 380AS001B1404H3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 380AS001B1404H3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ2735
|
Newark | Connector |Glenair 380AS001B1404H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$181.2800 / $668.8800 | Buy Now | |
DISTI #
3937-380AS001B1404H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$742.6920 / $1,236.7500 | Buy Now | |
DISTI #
380AS001B1404H3
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380AS001B1404H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | ||
DISTI #
631-380AS001B1404H3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$289.2700 / $418.4400 | Order Now | |
DISTI #
71091292
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$134.3590 / $288.6795 | Buy Now | |
DISTI #
77939905
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$288.6795 / $669.9487 | Buy Now | |
DISTI #
GLE380AS001B1404H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$404.3421 / $663.9586 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 24 |
|
$501.1100 / $803.9400 | Buy Now |
CAD Models for 380AS001B1404H3 by Glenair Inc
Part Data Attributes for 380AS001B1404H3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14
|
Alternate Parts for 380AS001B1404H3
This table gives cross-reference parts and alternative options found for 380AS001B1404H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380AS001B1404H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380AS001M1404H3 | Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT | Glenair Inc | 380AS001B1404H3 vs 380AS001M1404H3 |