Part Details for 380AN106M1603L by Glenair Inc
Overview of 380AN106M1603L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AN106M1603L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2732
|
Newark | Connector |Glenair 380AN106M1603L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$386.0400 / $1,520.9700 | Buy Now |
DISTI #
3937-380AN106M1603L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,445.8400 | Buy Now |
DISTI #
380AN106M1603L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel 16 Shell Size - Bulk (Alt: 380AN106M1603L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$350.5976 / $1,689.9600 | Buy Now |
DISTI #
654-380AN106M1603L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SLF LK 45DEG LT DUTY RoHS: Compliant | 0 |
|
$877.0200 | Order Now |
DISTI #
GLE380AN106M1603L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$816.4303 / $1,431.4956 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 4 |
|
$1,011.8200 / $1,733.2900 | Buy Now |