There are no models available for this part yet.
Overview of 380AC030Z11203A1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380AC030Z11203A1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ2677
|
Newark | Stainless Steel - Rfi/Emi Non-Env Adapter |Glenair 380AC030Z11203A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$777.4600 / $2,977.6600 | Buy Now | |
DISTI #
2899-380AC030Z11203A1-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$5,670.1530 / $10,107.6600 | Buy Now | |
DISTI #
3937-380AC030Z11203A1-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$4,792.1000 | Buy Now | |
DISTI #
380AC030Z11203A1
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AC030Z11203A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | ||
DISTI #
631-380AC030Z11203A1
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$1,962.5500 | Order Now | |
DISTI #
GLE380AC030Z11203A1
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
Buy Now |