Part Details for 380AA005M2810M by Glenair Inc
Overview of 380AA005M2810M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AA005M2810M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2576
|
Newark | Connector |Glenair 380AA005M2810M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$190.3800 / $702.4600 | Buy Now |
DISTI #
3937-380AA005M2810M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,110.6000 | Buy Now |
DISTI #
380AA005M2810M
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 380AA005M2810M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
RFQ | |
DISTI #
654-380AA005M2810M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Compliant | 0 |
|
$525.7300 | Order Now |
DISTI #
71091367
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 28 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$141.1026 / $438.5513 | Buy Now |
DISTI #
77936534
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 28 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$438.5513 / $703.5769 | Buy Now |
DISTI #
GLE380AA005M2810M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$424.6386 / $697.2861 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 36 |
|
$526.2600 / $844.2900 | Buy Now |
Part Details for 380AA005M2810M
380AA005M2810M CAD Models
380AA005M2810M Part Data Attributes
|
380AA005M2810M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AA005M2810M
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |