Part Details for 380A035B1203 by Glenair Inc
Overview of 380A035B1203 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380A035B1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3294
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 380A035B1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$422.2200 / $1,617.0700 | Buy Now |
DISTI #
3937-380A035B1203-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,342.2500 | Buy Now |
DISTI #
2899-380A035B1203-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$2,771.4140 / $4,940.4000 | Buy Now |
DISTI #
380A035B1203
|
Avnet Americas | 380A035B1203 - Bulk (Alt: 380A035B1203) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-380A035B1203
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$1,338.7500 / $1,597.3100 | Order Now |
DISTI #
GLE380A035B1203
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
Buy Now |