Part Details for 380MS137M0503-5N by Glenair Inc
Overview of 380MS137M0503-5N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 380MS137M0503-5N
380MS137M0503-5N CAD Models
380MS137M0503-5N Part Data Attributes
|
380MS137M0503-5N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS137M0503-5N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |
Alternate Parts for 380MS137M0503-5N
This table gives cross-reference parts and alternative options found for 380MS137M0503-5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS137M0503-5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MS137C0503-5N | Connector Accessory | Amphenol Corporation | 380MS137M0503-5N vs 2M380MS137C0503-5N |
380MS137MT0503-5N | Connector Accessory | Glenair Inc | 380MS137M0503-5N vs 380MS137MT0503-5N |
380MS137Z10503-5N | Connector Accessory | Glenair Inc | 380MS137M0503-5N vs 380MS137Z10503-5N |
380MS137C0503-5N | Connector Accessory | Glenair Inc | 380MS137M0503-5N vs 380MS137C0503-5N |
380MS137ZN0503-5N | Connector Accessory | Glenair Inc | 380MS137M0503-5N vs 380MS137ZN0503-5N |
2M380MS137NF0503-5N | Connector Accessory | Amphenol Corporation | 380MS137M0503-5N vs 2M380MS137NF0503-5N |
2M380MS137Z10503-5N | Connector Accessory | Amphenol Corporation | 380MS137M0503-5N vs 2M380MS137Z10503-5N |
380MS137ZNU0503-5N | Connector Accessory | Glenair Inc | 380MS137M0503-5N vs 380MS137ZNU0503-5N |