Part Details for 380MS135Z10807-7 by Glenair Inc
Overview of 380MS135Z10807-7 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS135Z10807-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7663
|
Newark | Connector |Glenair 380MS135Z10807-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$320.4000 / $1,227.1300 | Buy Now |
DISTI #
3937-380MS135Z10807-7-ND
|
DigiKey | CONN BCKSH W/CLMP SZ8 10 1/2-28 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,874.5000 | Buy Now |
DISTI #
380MS135Z10807-7
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380MS135Z10807-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
GLE380MS135Z10807-7
|
Interstate Connecting Components | EMI BACKSHELL DIRECT COUPLING | 0 |
|
Buy Now |
Part Details for 380MS135Z10807-7
380MS135Z10807-7 CAD Models
380MS135Z10807-7 Part Data Attributes
|
380MS135Z10807-7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135Z10807-7
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8; 10 |
Alternate Parts for 380MS135Z10807-7
This table gives cross-reference parts and alternative options found for 380MS135Z10807-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS135Z10807-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MS135M0807-7 | Connector Accessory | Amphenol Corporation | 380MS135Z10807-7 vs 2M380MS135M0807-7 |
2M380MS135ZN0807-7 | Connector Accessory | Amphenol Corporation | 380MS135Z10807-7 vs 2M380MS135ZN0807-7 |
380MS135M0807-7 | Connector Accessory | Glenair Inc | 380MS135Z10807-7 vs 380MS135M0807-7 |
2M380MS135ZNU0807-7 | Connector Accessory | Amphenol Corporation | 380MS135Z10807-7 vs 2M380MS135ZNU0807-7 |
2M380MS135MT0807-7 | Connector Accessory | Amphenol Corporation | 380MS135Z10807-7 vs 2M380MS135MT0807-7 |
2M380MS135NF0807-7 | Connector Accessory | Amphenol Corporation | 380MS135Z10807-7 vs 2M380MS135NF0807-7 |
380MS135MT0807-7 | Connector Accessory | Glenair Inc | 380MS135Z10807-7 vs 380MS135MT0807-7 |
380MS135ZNU0807-7 | Connector Accessory | Glenair Inc | 380MS135Z10807-7 vs 380MS135ZNU0807-7 |
380MS135C0807-7 | Connector Accessory | Glenair Inc | 380MS135Z10807-7 vs 380MS135C0807-7 |
2M380MS135ZM0807-7 | Connector Accessory | Amphenol Corporation | 380MS135Z10807-7 vs 2M380MS135ZM0807-7 |