Part Details for 380MA137Z11004 by Glenair Inc
Overview of 380MA137Z11004 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MA137Z11004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE380MA137Z11004
|
Interstate Connecting Components | EMI MM BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
Buy Now |
Part Details for 380MA137Z11004
380MA137Z11004 CAD Models
380MA137Z11004 Part Data Attributes
|
380MA137Z11004
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MA137Z11004
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10; 12 |
Alternate Parts for 380MA137Z11004
This table gives cross-reference parts and alternative options found for 380MA137Z11004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MA137Z11004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380MA137MT1004 | Glenair Inc | Check for Price | Connector Accessory | 380MA137Z11004 vs 380MA137MT1004 |
380MA137NF1004 | Glenair Inc | Check for Price | Connector Accessory | 380MA137Z11004 vs 380MA137NF1004 |
380MA137ZN1004 | Glenair Inc | Check for Price | Connector Accessory | 380MA137Z11004 vs 380MA137ZN1004 |
2M380MA137Z11004 | Amphenol Corporation | Check for Price | Connector Accessory | 380MA137Z11004 vs 2M380MA137Z11004 |
380MA137M1004 | Glenair Inc | Check for Price | Connector Accessory | 380MA137Z11004 vs 380MA137M1004 |
380MA137C1004 | Glenair Inc | Check for Price | Connector Accessory | 380MA137Z11004 vs 380MA137C1004 |