There are no models available for this part yet.
Overview of 380LX821M250K042 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 380LX821M250K042 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX821M250K042 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
222 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.3583 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LX821M250K042
This table gives cross-reference parts and alternative options found for 380LX821M250K042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX821M250K042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX821M250K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 380LX821M250K042 vs 380LX821M250K042AD |
B43540F2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 380LX821M250K042 vs B43540F2827M067 |
B43624F2827M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX821M250K042 vs B43624F2827M062 |
HC2E827M30040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 380LX821M250K042 vs HC2E827M30040HA |
B43624F2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX821M250K042 vs B43624F2827M000 |
B43541F2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX821M250K042 vs B43541F2827M007 |
B43540F2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | 380LX821M250K042 vs B43540F2827M002 |
LPX821M250E7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX821M250K042 vs LPX821M250E7P3 |
B43624F2827M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX821M250K042 vs B43624F2827M067 |
LS-821M2E-A3040 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX821M250K042 vs LS-821M2E-A3040 |