-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0453
|
Newark | Aluminum Electrolytic Capacitor 5600Uf, 35V, 20%, Snap-In, Capacitance:5600Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX562M035H022 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $2.9000 | Buy Now |
DISTI #
338-2704-ND
|
DigiKey | CAP ALUM 5600UF 20% 35V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5577 In Stock |
|
$1.9794 / $5.2800 | Buy Now |
DISTI #
5985-85-35V5600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35V5600uF (22X30) RoHS: Compliant | 187 |
|
$2.0500 / $3.9600 | Buy Now |
DISTI #
70190123
|
RS | Capacitor, Al Electrolytic, Cap 5600uF, Tol 20%, Snap-In High Cap., 35V | Cornell-Dubilier 380LX562M035H022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 96 |
|
$3.4000 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 5600uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant |
272 In Stock |
|
$1.9700 / $2.8700 | Buy Now |
DISTI #
63292404
|
Verical | Cap Aluminum Lytic 5600uF 35V 20% (22 X 30mm) Snap-In 10mm 0.083 Ohm 3400mA 3000h 85°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2215 | Americas - 270 |
|
$2.7170 / $3.7310 | Buy Now |
DISTI #
380LX562M035H022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35V5600uF (22X30) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9800 / $2.5000 | Buy Now |
DISTI #
380LX562M035H022
|
IBS Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 5600muF 20% 0.866Dia 22.00mm Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.8860 / $4.0820 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 5600uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant |
272 In Stock |
|
$1.9700 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX562M035H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX562M035H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 83 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3282 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX562M035H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX562M035H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1VP562BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX562M035H022 vs ECEC1VP562BA |
35USC5600MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX562M035H022 vs 35USC5600MEFCSN22X30 |