Part Details for 380LX392M100K452AD by Cornell Dubilier Electronics Inc
Overview of 380LX392M100K452AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX392M100K452AD
380LX392M100K452AD CAD Models
380LX392M100K452AD Part Data Attributes
|
380LX392M100K452AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX392M100K452AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LX392M100K452AD
This table gives cross-reference parts and alternative options found for 380LX392M100K452AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX392M100K452AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8392MAM3045LKN2850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 8392MAM3045LKN2850 |
LS392M2A-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Xicon Passive Components | 380LX392M100K452AD vs LS392M2A-3045 |
1392MAM3045LKN5850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 1392MAM3045LKN5850 |
B41231A9398M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LX392M100K452AD vs B41231A9398M060 |
LH100M3900BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | 380LX392M100K452AD vs LH100M3900BP343045 |
1392MAM3045LKN4810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 1392MAM3045LKN4810 |
1392MAM3045LKN0850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 1392MAM3045LKN0850 |
1392MAM3045LKN3850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 1392MAM3045LKN3850 |
2392MAM3045LKN9850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 2392MAM3045LKN9850 |
1392MAM3045LKN7850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX392M100K452AD vs 1392MAM3045LKN7850 |