Part Details for 380LX332M063J022 by Cornell Dubilier Electronics Inc
Overview of 380LX332M063J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX332M063J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7489
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 63V, Capacitance:3300Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Height:30Mmrohs Compliant: Yes |Cornell Dubilier 380LX332M063J022 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
380LX332M063J022-ND
|
DigiKey | CAP ALUM 3300UF 20% 63V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2391 | Buy Now |
DISTI #
598-80LX332M063J022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 63V 20% RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3300uF ±20% - 63V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.2300 / $6.2600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$2.6040 / $5.2080 | Buy Now |
Part Details for 380LX332M063J022
380LX332M063J022 CAD Models
380LX332M063J022 Part Data Attributes
|
380LX332M063J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX332M063J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3679 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX332M063J022
This table gives cross-reference parts and alternative options found for 380LX332M063J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX332M063J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX332M063C3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 380LX332M063J022 vs SLPX332M063C3P3-4 |
338LBB063M2CD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX332M063J022 vs 338LBB063M2CD |
SLPX332M063C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 380LX332M063J022 vs SLPX332M063C3P3A |
LS-332M1J-A2530 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX332M063J022 vs LS-332M1J-A2530 |
LS332M1J-2530(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Xicon Passive Components | 380LX332M063J022 vs LS332M1J-2530(A) |
ELP332M63BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Hitano Enterprise Corp | 380LX332M063J022 vs ELP332M63BB |
LH063M3300BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 380LX332M063J022 vs LH063M3300BP3-2530 |
63USC3300MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX332M063J022 vs 63USC3300MEFCSN25X30 |
ELH338M063AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | 380LX332M063J022 vs ELH338M063AR2AV |
ELH338M063AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | 380LX332M063J022 vs ELH338M063AR2AA |