Part Details for 380LX222M100J042 by Cornell Dubilier Electronics Inc
Overview of 380LX222M100J042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX222M100J042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7433
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 100V, Capacitance:2200Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX222M100J042 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
380LX222M100J042-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2576 | Buy Now |
DISTI #
598-80LX222M100J042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 100V - 85°C - Through Hole Snap-In - 40mm x 25mm Dia. RoHS: Compliant | 0 |
|
$3.3200 / $9.3200 | Buy Now |
Part Details for 380LX222M100J042
380LX222M100J042 CAD Models
380LX222M100J042 Part Data Attributes
|
380LX222M100J042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX222M100J042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 121 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4071 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX222M100J042
This table gives cross-reference parts and alternative options found for 380LX222M100J042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX222M100J042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2A222MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 380LX222M100J042 vs LLS2A222MEKA |
8222MAM2540LKN1850 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M100J042 vs 8222MAM2540LKN1850 |
ECOS2AP222CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX222M100J042 vs ECOS2AP222CA |
LLS2A222MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 380LX222M100J042 vs LLS2A222MERAHA |
MAL215669222E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX222M100J042 vs MAL215669222E3 |
8222MAM2540LKN0850 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M100J042 vs 8222MAM2540LKN0850 |
LS-222M2A-A2540 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX222M100J042 vs LS-222M2A-A2540 |
LH100M2200BP4-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 380LX222M100J042 vs LH100M2200BP4-2540 |
2222MAM2540LKN5850 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M100J042 vs 2222MAM2540LKN5850 |
2222MAM2540LKN7850 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M100J042 vs 2222MAM2540LKN7850 |