Part Details for 380LX153M025H052 by Cornell Dubilier Electronics Inc
Overview of 380LX153M025H052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX153M025H052
380LX153M025H052 CAD Models
380LX153M025H052 Part Data Attributes
|
380LX153M025H052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX153M025H052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.83712 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX153M025H052
This table gives cross-reference parts and alternative options found for 380LX153M025H052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX153M025H052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH159M025AQ6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | 380LX153M025H052 vs ELH159M025AQ6AV |
LH025M15K0BP542250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 380LX153M025H052 vs LH025M15K0BP542250 |
LLS1E153MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | 380LX153M025H052 vs LLS1E153MEKZ |
8153LDM2250LKN48E0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX153M025H052 vs 8153LDM2250LKN48E0 |
LLS1E153MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | 380LX153M025H052 vs LLS1E153MERZHA |
1153LDM2250LKN5850 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX153M025H052 vs 1153LDM2250LKN5850 |
1153LDM2250LKN98F0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX153M025H052 vs 1153LDM2250LKN98F0 |
8153LDM2250LKN4810 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX153M025H052 vs 8153LDM2250LKN4810 |
2153LDM2250LKN78E0 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX153M025H052 vs 2153LDM2250LKN78E0 |
8153LDM2250LKN7850 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX153M025H052 vs 8153LDM2250LKN7850 |