Part Details for 380LQ821M350A452D by Cornell Dubilier Electronics Inc
Overview of 380LQ821M350A452D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LQ821M350A452D
380LQ821M350A452D CAD Models
380LQ821M350A452D Part Data Attributes
|
380LQ821M350A452D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ821M350A452D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 121 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4550 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LQ821M350A452D
This table gives cross-reference parts and alternative options found for 380LQ821M350A452D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ821M350A452D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMM351LIN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 380LQ821M350A452D vs ESMM351LIN821MA45S |
LLS2V821MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LQ821M350A452D vs LLS2V821MELC |
ESMQ351VRD821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 380LQ821M350A452D vs ESMQ351VRD821MA45S |
ESMM351VND821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 380LQ821M350A452D vs ESMM351VND821MA45S |
ESMQ351VND821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 380LQ821M350A452D vs ESMQ351VND821MA45S |
NRLR821M350V35X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 380LQ821M350A452D vs NRLR821M350V35X45SF |
350USC820MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ821M350A452D vs 350USC820MSN35X45 |
ESMM351VSN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 380LQ821M350A452D vs ESMM351VSN821MA45S |
ESMQ351VNN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 380LQ821M350A452D vs ESMQ351VNN821MA45S |
ESMQ351LIN821MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount | Chemi-Con | 380LQ821M350A452D vs ESMQ351LIN821MA45S |