Part Details for 380LQ271M450H052 by Cornell Dubilier Electronics Inc
Overview of 380LQ271M450H052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ271M450H052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5330
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 450V, 20%, Snap-In, Capacitance:270Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ271M450H052 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 | Buy Now |
DISTI #
380LQ271M450H052-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
598-80LQ271M450H052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450V 20% RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 85°C - Through Hole Snap-In - 50mm x 22mm Dia. RoHS: Compliant | 0 |
|
$3.7400 / $10.5100 | Buy Now |
Part Details for 380LQ271M450H052
380LQ271M450H052 CAD Models
380LQ271M450H052 Part Data Attributes
|
380LQ271M450H052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ271M450H052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 740 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1720 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ271M450H052
This table gives cross-reference parts and alternative options found for 380LQ271M450H052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ271M450H052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43305A5277M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | 380LQ271M450H052 vs B43305A5277M000 |
B43630A5277M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 380LQ271M450H052 vs B43630A5277M002 |
450USG270MOOESN22X50 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 380LQ271M450H052 vs 450USG270MOOESN22X50 |
450USG270MEFCSN22X50 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | 380LQ271M450H052 vs 450USG270MEFCSN22X50 |
B43630A5277M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 380LQ271M450H052 vs B43630A5277M067 |
B43305A5277M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LQ271M450H052 vs B43305A5277M067 |
380LQ271M450H052AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | 380LQ271M450H052 vs 380LQ271M450H052AD |
LLN2W271MELZ50 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 380LQ271M450H052 vs LLN2W271MELZ50 |
B43305A5277M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 380LQ271M450H052 vs B43305A5277M062 |
B43305A5277M060 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LQ271M450H052 vs B43305A5277M060 |