Part Details for 380HS019B1520TH6 by Glenair Inc
Overview of 380HS019B1520TH6 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380HS019B1520TH6
380HS019B1520TH6 CAD Models
380HS019B1520TH6 Part Data Attributes
|
380HS019B1520TH6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS019B1520TH6
Glenair Inc
Connector Accessory, 0.875in Min Cable Dia, 1.25in Max Cable Dia, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 1.25 inch | |
Cable Entry-Min | 0.875 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |