Part Details for 380HB019NF0904TD6 by Glenair Inc
Overview of 380HB019NF0904TD6 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380HB019NF0904TD6
380HB019NF0904TD6 CAD Models
380HB019NF0904TD6 Part Data Attributes
|
380HB019NF0904TD6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HB019NF0904TD6
Glenair Inc
Connector Accessory, 0.188in Min Cable Dia, 0.312in Max Cable Dia, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.312 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |