Part Details for 380HB018M2116TA by Glenair Inc
Overview of 380HB018M2116TA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HB018M2116TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5166
|
Newark | Connector |Glenair 380HB018M2116TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$194.4700 / $717.6000 | Buy Now |
DISTI #
3937-380HB018M2116TA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,134.5100 | Buy Now |
DISTI #
380HB018M2116TA
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell With Strain Relief Shell Size 21 Electroless Nickel Finish - Bulk (Alt: 380HB018M2116TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-380HB018M2116TA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 3RING 45DEG MED RoHS: Compliant | 0 |
|
$293.3200 / $649.6200 | Order Now |
DISTI #
71092191
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 21 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$144.1410 / $309.7051 | Buy Now |
DISTI #
77942494
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 21 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$309.7051 / $718.7436 | Buy Now |
DISTI #
GLE380HB018M2116TA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$433.7752 / $712.3172 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 11 |
|
$537.5800 / $862.4900 | Buy Now |
Part Details for 380HB018M2116TA
380HB018M2116TA CAD Models
380HB018M2116TA Part Data Attributes
|
380HB018M2116TA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HB018M2116TA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |