Datasheets
380GS014B1520A6 by: Glenair Inc

Connector Accessory, 0.75in Min Cable Dia, 1.25in Max Cable Dia, Backshell, Aluminum Alloy

Part Details for 380GS014B1520A6 by Glenair Inc

Overview of 380GS014B1520A6 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 380GS014B1520A6

380GS014B1520A6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

380GS014B1520A6 Part Data Attributes

380GS014B1520A6 Glenair Inc
Buy Now Datasheet
Compare Parts:
380GS014B1520A6 Glenair Inc Connector Accessory, 0.75in Min Cable Dia, 1.25in Max Cable Dia, Backshell, Aluminum Alloy
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
Assembly Item Name BACKSHELL
Cable Entry-Max 1.25 inch
Cable Entry-Min 0.75 inch
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Material ALUMINUM ALLOY
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380GS014B1520A6 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380GS014B1520A6 by Glenair Inc

Select Manufacturer
Which Manufacturer of 380GS014B1520A6 would you like to use for your alert(s)?
  • Please alert me when 380GS014B1520A6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380GS014B1520A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380GS014B1520A6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380GS014B1520A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380GS014B1520A6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380GS014B1520A6 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: