Part Details for 380ES014NF0816A6 by Glenair Inc
Overview of 380ES014NF0816A6 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 380ES014NF0816A6
380ES014NF0816A6 CAD Models
380ES014NF0816A6 Part Data Attributes
|
380ES014NF0816A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380ES014NF0816A6
Glenair Inc
Connector Accessory, 0.625in Min Cable Dia, 0.937in Max Cable Dia, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.937 inch | |
Cable Entry-Min | 0.625 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |