Part Details for 380AS001M1004A3 by Glenair Inc
Overview of 380AS001M1004A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001M1004A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2750
|
Newark | Connector |Glenair 380AS001M1004A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$156.4300 / $577.2000 | Buy Now |
DISTI #
3937-380AS001M1004A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$865.2900 | Buy Now |
DISTI #
380AS001M1004A3
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 380AS001M1004A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$526.9428 | Buy Now |
DISTI #
631-380AS001M1004A3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$154.5200 / $570.1500 | Order Now |
DISTI #
71091678
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$109.9231 / $236.1923 | Buy Now |
DISTI #
77936591
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$236.1923 / $548.1410 | Buy Now |
DISTI #
GLE380AS001M1004A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$330.8151 / $543.2400 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 12 |
|
$409.9800 / $657.7700 | Buy Now |
Part Details for 380AS001M1004A3
380AS001M1004A3 CAD Models
380AS001M1004A3 Part Data Attributes
|
380AS001M1004A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001M1004A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |