Part Details for 380950 by Extech by FLIR
Overview of 380950 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1146
|
Newark | Multimeter, Digital, Clamp, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Frequency, Resistance, Current Measure Ac Max:80A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:40Mohm Rohs Compliant: Yes |Extech Instruments 380950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$162.9900 | Buy Now |
DISTI #
380950-ND
|
DigiKey | CLAMP METER, MINI, 80A, AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$162.9900 | Buy Now |
DISTI #
685-380950
|
Mouser Electronics | Clamp Multimeters & Accessories Clamp Meter, Mini, 80A, AC/DC RoHS: Compliant | 2 |
|
$162.9900 | Buy Now |
DISTI #
70117371
|
RS | Clamp Meter 80A Mino AC/DC | FLIR Commercial Systems Inc. - Extech Division 380950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9900 | RFQ |
|
Onlinecomponents.com | Mini AC/DC Clamp Meter 80A RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$148.3200 / $158.1000 | Buy Now |
DISTI #
EX380950
|
TME | Meter: multifunction, digital,pincers type, Øcable: 12.7mm, LCD Min Qty: 1 | 3 |
|
$148.6000 / $155.3600 | Buy Now |
|
Master Electronics | Mini AC/DC Clamp Meter 80A RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$148.3200 / $158.1000 | Buy Now |
DISTI #
19760.1
|
TestEquity LLC | Extech 380950 Clamp Meter, AC/DC, True RMS, 80A, Compact, Extra Small Diameter Jaw, Data Hold | 0 |
|
$162.9900 | Buy Now |