-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338075RXXXW | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion) | |
74FCT38075DCGI8 | Renesas Electronics Corporation | 3.3V CMOS 1-to-5 Clock Driver | |
74FCT38075DCGI | Renesas Electronics Corporation | 3.3V CMOS 1-to-5 Clock Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9257
|
Newark | 3 Pole Distribution Block,115A |Altech 38075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8500 / $95.4500 | Buy Now |
DISTI #
1920-1621-ND
|
DigiKey | BLOCK PWR DISTRIB 3POS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
175 In Stock |
|
$60.5624 / $68.2300 | Buy Now |
DISTI #
845-38075
|
Mouser Electronics | DIN Rail Terminal Blocks 3 POLE DISTRIB BLOCK 115A INPT 1X2AWG RoHS: Compliant | 73 |
|
$60.5600 / $68.2300 | Buy Now |
|
Future Electronics | IP20 Finger Safe 8-2 AWG 3 Phase DIN RAIL Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$63.5900 / $66.7700 | Buy Now |
|
Onlinecomponents.com | Conn Distribution Terminal Block 21 POS 115A RoHS: Compliant |
9 In Stock 199 Factory Stock |
|
$62.1200 / $83.5300 | Buy Now |
DISTI #
66463022
|
Verical | Conn Distribution Terminal Block 3 POS 115A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 9 |
|
$84.9810 / $108.5890 | Buy Now |
|
Quest Components | 1 |
|
$131.2480 | Buy Now | |
|
Powell Electronics | 3 pole distribution block,115A Min Qty: 1 | 371 |
|
$80.7500 | Buy Now |
|
Master Electronics | Conn Distribution Terminal Block 21 POS 115A RoHS: Compliant |
9 In Stock 199 Factory Stock |
|
$62.1200 / $83.5300 | Buy Now |
|
Neutron USA | Power Distribution Block, 115A, 600VAC, 3 Phase, White, 3 Input, 3x6 Output, DIN Rail/Panel | 50 |
|
$198.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy