Part Details for 38064 by Altech Corporation
Results Overview of 38064 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38064-ND
|
DigiKey | 175 A 1 P SPLICER BLOCK 141 AWG Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8200 | Buy Now |
DISTI #
845-38064
|
Mouser Electronics | Terminal Block Tools & Accessories SPLICER BLOCK 175A 600VAC HEX 5 RoHS: Compliant | 0 |
|
$53.1300 / $63.2800 | Order Now |
|
Future Electronics | IP20 Finger Safe 14-1 AWG Aluminum Polyamide HEX 5 Quick Mount Splicer Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$50.5600 / $53.0800 | Buy Now |
|
Onlinecomponents.com | Power Distribution Block, 175A, 600 VAC, Power Splicer, UL1059 Series | Altech Corp 38064 RoHS: Compliant | 55 Factory Stock |
|
$51.7800 / $67.9800 | Buy Now |
|
Master Electronics | Power Distribution Block, 175A, 600 VAC, Power Splicer, UL1059 Series | Altech Corp 38064 RoHS: Compliant | 55 Factory Stock |
|
$51.7800 / $67.9800 | Buy Now |