Part Details for 3806 by Dymec
Results Overview of 3806 by Dymec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3806 Information
3806 by Dymec is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3806I33DBVR | Texas Instruments | Dual Voltage Detector with Adjustable Hysteresis 6-SOT-23 -40 to 85 | |
UCC3806DWTR | Texas Instruments | Low Power, Dual Output, Current Mode PWM Controller 16-SOIC 0 to 70 | |
UCC3806J | Texas Instruments | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP 0 to 70 |
Part Details for 3806
3806 CAD Models
3806 Part Data Attributes
|
3806
Dymec
Buy Now
Datasheet
|
Compare Parts:
3806
Dymec
Voltage to Frequency Converter, Hybrid, PDIP24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYMEC INC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |