Part Details for 380565 by Extech by FLIR
Overview of 380565 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3414
|
Newark | Test Lead With Kelvin Clip, 2Set, Test Connector Type A:Kelvin Clip, Test Connector Type B:Banana Plug Shrouded, Voltage Rating:-, Current Rating:-, Insulator Colour:Black, Blue, Green, Red, Lead Length - Metric:-, Product Range:- |Extech Instruments 380565 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$74.9900 | Buy Now |
DISTI #
380565-ND
|
DigiKey | TEST LEAD BANANA TO ALLIGATOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$74.9900 | Buy Now |
DISTI #
685-380565
|
Mouser Electronics | Test Leads Test Lead Accessory for 380580, Kelvin Clips RoHS: Compliant | 2 |
|
$74.9900 | Buy Now |
DISTI #
70117377
|
RS | ELECTRONIC PART | FLIR Commercial Systems Inc. - Extech Division 380565 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9900 | RFQ |
|
Onlinecomponents.com | Test Lead for Milliohm Meter RoHS: Compliant |
6 In Stock 30 Factory Stock |
|
$65.8100 / $81.4400 | Buy Now |
DISTI #
EX380565
|
TME | Test leads, banana plug x2,Kelvin vice Min Qty: 1 | 2 |
|
$69.2200 / $74.0100 | Buy Now |
|
Master Electronics | Test Lead for Milliohm Meter RoHS: Compliant |
6 In Stock 30 Factory Stock |
|
$65.8100 / $81.4400 | Buy Now |
DISTI #
18320.1
|
TestEquity LLC | Extech 380565 Test Probe Set, for Milliohm Meter Models 380580, w/Kelvin Clips | 5 |
|
$74.9900 | Buy Now |