Part Details for 38052-16-26PN by TE Connectivity
Overview of 38052-16-26PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals | |
380-5282-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 7MM, 85MΩ, no lossy, RW Only | |
380-5281-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 7MM, 85MΩ, no lossy, RW Only |
Price & Stock for 38052-16-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38052-16-26PN
|
Avnet Americas | - Bulk (Alt: 38052-16-26PN) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-38052-16-26PN
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$514.3800 | Order Now |
DISTI #
000000000005640793
|
Sager | Circular MIL Spec Connector RECP ASSY | 0 |
|
Buy Now |