380332M035H022E
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,

Overview of 380332M035H022E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 380332M035H022E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 380332M035H022E by Cornell Dubilier Electronics Inc

380332M035H022E
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 380332M035H022E
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for 380332M035H022E

This table gives cross-reference parts and alternative options found for 380332M035H022E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380332M035H022E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
380332M035H028E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc 380332M035H022E vs 380332M035H028E
380332M035H020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc 380332M035H022E vs 380332M035H020
380332M035H028 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc 380332M035H022E vs 380332M035H028
380332M035H020E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc 380332M035H022E vs 380332M035H020E
380332M035H021E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc 380332M035H022E vs 380332M035H021E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380332M035H022E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380332M035H022E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 380332M035H022E would you like to use for your alert(s)?
  • Please alert me when 380332M035H022E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380332M035H022E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380332M035H022E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380332M035H022E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380332M035H022E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380332M035H022E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: