Part Details for 38033-0000-22-4 by Kontron
Overview of 38033-0000-22-4 by Kontron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 38033-0000-22-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38033-0000-22-4
|
Avnet Americas | COMe-bKL6R E2S E3-1505L CM238 - Bulk (Alt: 38033-0000-22-4) Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1,747.6200 | Buy Now |
DISTI #
168-38033-0000-22-4
|
Mouser Electronics | Computer-On-Modules - COM COMe-bKL6R E2S E3-1505L CM238 RoHS: Compliant | 0 |
|
$1,733.7500 | Order Now |