Part Details for 38030-3F-10 by Unbrako Group
Overview of 38030-3F-10 by Unbrako Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW380-30 | Renesas Electronics Corporation | Second-Stage 78V Buck LED Driver with Flicker-Free True DC Dimming Technology for Commercial Lighting | |
59132-S38-03-094LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch | |
59202-G38-03-070LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. |
Price & Stock for 38030-3F-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 403 |
|
Buy Now | ||
DISTI #
73515545
|
Verical | 38030-3F-10 Min Qty: 293 Package Multiple: 1 | Americas - 375 |
|
$0.2394 | Buy Now |