Part Details for 3803-08 by Molex
Overview of 3803-08 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-3315-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,9 Position,24.5MM, 100MΩ, w/lossy | |
380-3416-20W | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 85MΩ, w/lossy | |
380-3315-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 9 Position,24.5MM, 100MΩ, w/lossy |