Part Details for 38016 0105000 by Belden Inc
Overview of 38016 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
77313-801-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 62 Positions | |
77313-801-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 66 Positions |
Price & Stock for 38016 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0271
|
Newark | #16 Str Xlpe Blk |Belden 38016 0105000 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
BEL4865-5000-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 5000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6755 | Buy Now |
DISTI #
566-38016-5000-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C XLPE 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,809.2700 | Order Now |