Part Details for 380123T025H051 by Cornell Dubilier Electronics Inc
Overview of 380123T025H051 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380123T025H051
380123T025H051 CAD Models
380123T025H051 Part Data Attributes
|
380123T025H051
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380123T025H051
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380123T025H051
This table gives cross-reference parts and alternative options found for 380123T025H051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380123T025H051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380123T025H052E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 380123T025H051 vs 380123T025H052E |
380123T025H050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 380123T025H051 vs 380123T025H050 |
380123T025H058 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 380123T025H051 vs 380123T025H058 |