Part Details for 380122T250A050E by Cornell Dubilier Electronics Inc
Overview of 380122T250A050E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380122T250A050E
380122T250A050E CAD Models
380122T250A050E Part Data Attributes
|
380122T250A050E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380122T250A050E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380122T250A050E
This table gives cross-reference parts and alternative options found for 380122T250A050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380122T250A050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380122T250A051 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122T250A050E vs 380122T250A051 |
380122T250A051E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122T250A050E vs 380122T250A051E |
380122T250A058 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122T250A050E vs 380122T250A058 |
380122T250A050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122T250A050E vs 380122T250A050 |
380122T250A052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122T250A050E vs 380122T250A052 |
380122T250A052E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122T250A050E vs 380122T250A052E |