Part Details for 380122P063H018 by Cornell Dubilier Electronics Inc
Overview of 380122P063H018 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380122P063H018
380122P063H018 CAD Models
380122P063H018 Part Data Attributes
|
380122P063H018
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380122P063H018
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380122P063H018
This table gives cross-reference parts and alternative options found for 380122P063H018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380122P063H018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380122P063H018E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122P063H018 vs 380122P063H018E |
380122P063H010E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122P063H018 vs 380122P063H010E |
380122P063H011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122P063H018 vs 380122P063H011 |
380122P063H010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122P063H018 vs 380122P063H010 |
380122P063H011E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122P063H018 vs 380122P063H011E |
380122P063H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 30% +Tol, 10% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 380122P063H018 vs 380122P063H012 |