Part Details for 38012 0105000 by Belden Inc
Overview of 38012 0105000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38012 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL4863-5000-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK Min Qty: 5000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0699 | Buy Now |
DISTI #
566-38012-5000-10
|
Mouser Electronics | Hook-up Wire 12AWG 1C XLPE 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,033.1700 | Order Now |