Part Details for 380103T050A041 by Cornell Dubilier Electronics Inc
Overview of 380103T050A041 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380103T050A041
380103T050A041 CAD Models
380103T050A041 Part Data Attributes
|
380103T050A041
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380103T050A041
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 380 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for 380103T050A041
This table gives cross-reference parts and alternative options found for 380103T050A041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380103T050A041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-50V103E40C-A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 10000uF, | ELNA America Inc | 380103T050A041 vs L-50V103E40C-A |
380103T050A041E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 380103T050A041 vs 380103T050A041E |
380103T050A048E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 380103T050A041 vs 380103T050A048E |
380103T050A040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 380103T050A041 vs 380103T050A040 |
380103T050A048 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 380103T050A041 vs 380103T050A048 |