Part Details for 380102M300A060E by Cornell Dubilier Electronics Inc
Overview of 380102M300A060E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380102M300A060E
380102M300A060E CAD Models
380102M300A060E Part Data Attributes
|
380102M300A060E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380102M300A060E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 60 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | 380 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for 380102M300A060E
This table gives cross-reference parts and alternative options found for 380102M300A060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380102M300A060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380102M300A062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 380102M300A060E vs 380102M300A062 |
380102M300A062E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 380102M300A060E vs 380102M300A062E |
380102M300A068E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 380102M300A060E vs 380102M300A068E |
380102M300A060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 380102M300A060E vs 380102M300A060 |
380102M300A061E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 380102M300A060E vs 380102M300A061E |