Part Details for 3801024TRPVC-2FT by Essentra Components
Overview of 3801024TRPVC-2FT by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for 3801024TRPVC-2FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-3801024TRPVC-2FT
|
Mouser Electronics | Screws & Fasteners Threaded Rod, #10-24 Thread, 2 Ft Lg, Grey, PVC, 1 Per RoHS: Compliant | 0 |
|
$30.0800 / $40.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $36.5300 | Buy Now |