Part Details for 3801/20-300FT by 3M Interconnect
Overview of 3801/20-300FT by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3801/20-300FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162350
|
Avnet Americas | Flat Cable 20Conductors 26AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162350) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$160.3305 / $181.2366 | Buy Now |