Part Details for 3801/50 300 by 3M Interconnect
Overview of 3801/50 300 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3801/50 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MD50G-300-ND
|
DigiKey | CABLE RIBN 50COND 0.05 GRAY Min Qty: 300 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$1.6149 / $2.2352 | Buy Now |
DISTI #
MD50G-10-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$18.6496 / $32.6600 | Buy Now |
DISTI #
MD50G-1-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$2.7174 / $4.6500 | Buy Now |
DISTI #
MD50G-5-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$10.6740 / $18.5400 | Buy Now |
DISTI #
MD50G-100-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.0074 / $222.5800 | Buy Now |
DISTI #
MD50G-25-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3296 / $69.5000 | Buy Now |
DISTI #
MD50G-50-ND
|
DigiKey | CBL RIBN 50COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6024 / $125.9800 | Buy Now |
DISTI #
MMM7100162421
|
Heilind Electronics | 7100162421 80610790455 50/CAB/RC/TYP1/26AWG/STR/.050/ | Americas - 0 in Stock |
|
$488.7178 / $504.2327 | Buy Now |