Part Details for 3801/26-100 by 3M
Overview of 3801/26-100 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W |
Price & Stock for 3801/26-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005918
|
Avnet Abacus | Round Flat Cable 26Conductors 26AWG 30.48m Tinned Copper Gray 300V Roll (Alt: 7000005918) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3801/26-100
3801/26-100 CAD Models
3801/26-100 Part Data Attributes
|
3801/26-100
3M
Buy Now
|
Compare Parts:
3801/26-100
3M
|
Samacsys Manufacturer | 3M |