Part Details for 38007-22-3001 by TE Connectivity
Overview of 38007-22-3001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for 38007-22-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-38007-22-3001-ND
|
DigiKey | BACKSHELL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$252.7091 / $334.2000 | Buy Now |
DISTI #
38007-22-3001-ND
|
DigiKey | CONN BACKSHELL Min Qty: 18 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$167.2711 | Buy Now |
DISTI #
38007-22-3001
|
Avnet Americas | - Bulk (Alt: 38007-22-3001) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$147.8592 / $201.7526 | Buy Now |
DISTI #
571-38007-22-3001
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL RoHS: Not Compliant | 0 |
|
$174.1300 / $180.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$156.9200 | Buy Now |
DISTI #
DCH38007-22-3001
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.0200 / $301.0900 | Buy Now |
DISTI #
DCH38007-22-3001
|
Interstate Connecting Components | BACKSHELL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$154.0200 / $301.0900 | Buy Now |